
2102319-1 | |
|---|---|
DigiKey Part Number | A101549-ND |
Manufacturer | |
Manufacturer Product Number | 2102319-1 |
Description | CONN HEADER 180POS EDGE MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102319-1 Models |
Category | Number of Columns 20 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 180 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 205,06000 Kč | 4 205,06 Kč |
| 10 | 3 574,70000 Kč | 35 747,00 Kč |
| 25 | 3 351,18000 Kč | 83 779,50 Kč |
| 50 | 3 191,47760 Kč | 159 573,88 Kč |
| Unit Price without VAT: | 4 205,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 088,12260 Kč |


