
2102159-1 | |
|---|---|
DigiKey Part Number | A101543-ND |
Manufacturer | |
Manufacturer Product Number | 2102159-1 |
Description | CONN HEADER 180POS EDGE MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102159-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Press-Fit |
Series | Contact Layout, Typical 60 Differential Pairs, 60 Ground |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 180 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Number of Rows 9 | Base Product Number |
Number of Columns 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 180,49000 Kč | 4 180,49 Kč |
| 10 | 3 553,80700 Kč | 35 538,07 Kč |
| 25 | 3 331,60160 Kč | 83 290,04 Kč |
| 50 | 3 172,82300 Kč | 158 641,15 Kč |
| Unit Price without VAT: | 4 180,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 058,39290 Kč |


