cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102096-1

DigiKey Part Number
2102096-1-ND
Manufacturer
Manufacturer Product Number
2102096-1
Description
FORTIS ZD 2PR 20COL R/A CENT MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
EDA/CAD Models
2102096-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1043 527,30010 Kč366 839,21 Kč
Unit Price without VAT:3 527,30010 Kč
Unit Price with VAT:4 268,03312 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC