


2102079-2 | |
|---|---|
DigiKey Part Number | 844-2102079-2TR-ND - Tape & Reel (TR) 844-2102079-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2102079-2 |
Description | PIN ASSY, 60 PSN, LEAD FREE, MEZ |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2102079-2 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 10mm, 12mm, 18mm |
Number of Positions 60 | Height Above Board 0.360" (9.14mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,92000 Kč | 881,92 Kč |
| 10 | 749,65000 Kč | 7 496,50 Kč |
| 25 | 724,46440 Kč | 18 111,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 612,98548 Kč | 140 986,66 Kč |
| Unit Price without VAT: | 881,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,12320 Kč |

