
2101551-1 | |
|---|---|
DigiKey Part Number | A104618-ND |
Manufacturer | |
Manufacturer Product Number | 2101551-1 |
Description | CONN PLUG MALE 40POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 2101551-1 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Copper Alloy |
Part Status Active | Shell Finish Black Chromium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 40 | Color Black |
Shell Size - Insert 5 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 460,11000 Kč | 5 460,11 Kč |
| 10 | 4 641,88100 Kč | 46 418,81 Kč |
| 25 | 4 351,66760 Kč | 108 791,69 Kč |
| Unit Price without VAT: | 5 460,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 606,73310 Kč |




