

2098190-1 | |
|---|---|
DigiKey Part Number | 2098190-1-ND |
Manufacturer | |
Manufacturer Product Number | 2098190-1 |
Description | RELAY CONTACTOR SPST 500A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2098190-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 450VDC - Nom | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | Copper | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | 3.1Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 559,85000 Kč | 3 559,85 Kč |
| 10 | 3 169,65900 Kč | 31 696,59 Kč |
| 25 | 3 026,35720 Kč | 75 658,93 Kč |
| 50 | 2 922,19480 Kč | 146 109,74 Kč |
| Unit Price without VAT: | 3 559,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 307,41850 Kč |


