
208267-2 | |
|---|---|
DigiKey Part Number | A122228-ND |
Manufacturer | |
Manufacturer Product Number | 208267-2 |
Description | CONTACT SCKT SGNL 20-24AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 208267-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| 10 | 263,58800 Kč | 2 635,88 Kč |
| 25 | 247,07080 Kč | 6 176,77 Kč |
| 50 | 235,27840 Kč | 11 763,92 Kč |
| 100 | 224,05080 Kč | 22 405,08 Kč |
| 250 | 210,03208 Kč | 52 508,02 Kč |
| 500 | 200,01854 Kč | 100 009,27 Kč |
| 1 000 | 190,48378 Kč | 190 483,78 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |




