
208265-3 | |
|---|---|
DigiKey Part Number | A122227-ND |
Manufacturer | |
Manufacturer Product Number | 208265-3 |
Description | CONTACT PIN SIGNAL 20-24AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 208265-3 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 133,96700 Kč | 1 339,67 Kč |
| 25 | 125,57640 Kč | 3 139,41 Kč |
| 50 | 119,57940 Kč | 5 978,97 Kč |
| 100 | 113,87010 Kč | 11 387,01 Kč |
| 250 | 106,74292 Kč | 26 685,73 Kč |
| 500 | 101,65132 Kč | 50 825,66 Kč |
| 1 000 | 96,80393 Kč | 96 803,93 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |




