
203W301-25-G02-0 | |
|---|---|
DigiKey Part Number | A101508-ND |
Manufacturer | |
Manufacturer Product Number | 203W301-25-G02-0 |
Description | HEATSHRINK BOOT SZ1 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 1 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.394" (10.01mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.230" (5.84mm) |
Series | Small Diameter Supplied 0.236" (5.99mm) |
Packaging Box | Small Diameter Recovered 0.090" (2.29mm) |
Part Status Active | Large Recovered Length 0.430" (10.92mm) |
Type Boot | Small Recovered Length 0.177" (4.50mm) |
Shell Size - Insert 1 | Total Length Recovered 0.750" (19.05mm) |
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,76000 Kč | 394,76 Kč |
| 10 | 335,44300 Kč | 3 354,43 Kč |
| 25 | 314,43240 Kč | 7 860,81 Kč |
| 50 | 299,42720 Kč | 14 971,36 Kč |
| 100 | 285,14020 Kč | 28 514,02 Kč |
| 250 | 267,30288 Kč | 66 825,72 Kč |
| 500 | 254,56086 Kč | 127 280,43 Kč |
| Unit Price without VAT: | 394,76000 Kč |
|---|---|
| Unit Price with VAT: | 477,65960 Kč |



