
203W301-12-G02-0 | |
|---|---|
DigiKey Part Number | A101507-ND |
Manufacturer | |
Manufacturer Product Number | 203W301-12-G02-0 |
Description | HEATSHRINK BOOT SZ1 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 1 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.394" (10.01mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.230" (5.84mm) |
Series | Small Diameter Supplied 0.236" (5.99mm) |
Packaging Box | Small Diameter Recovered 0.090" (2.29mm) |
Part Status Active | Large Recovered Length 0.430" (10.92mm) |
Type Boot | Small Recovered Length 0.177" (4.50mm) |
Shell Size - Insert 1 | Total Length Recovered 0.750" (19.05mm) |
Features Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 905,27584 Kč | 226 318,96 Kč |
| Unit Price without VAT: | 905,27584 Kč |
|---|---|
| Unit Price with VAT: | 1 095,38377 Kč |

