Image for 203802-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203802-6

DigiKey Part Number
203802-6-ND
Manufacturer
Manufacturer Product Number
203802-6
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 000102,83141 Kč5 141 570,50 Kč
Unit Price without VAT:102,83141 Kč
Unit Price with VAT:124,42601 Kč