
203802-3 | |
|---|---|
DigiKey Part Number | 203802-3-ND |
Manufacturer | |
Manufacturer Product Number | 203802-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 176,88295 Kč | 8 844 147,50 Kč |
| Unit Price without VAT: | 176,88295 Kč |
|---|---|
| Unit Price with VAT: | 214,02837 Kč |


