
202K232-25-01/225-0 | |
|---|---|
DigiKey Part Number | 202K232-25-01/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K232-25-01/225-0 |
Description | HEATSHRINK BOOT BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.543" (13.79mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.315" (8.00mm) |
Series | Small Diameter Recovered 0.512" (13.00mm) |
Packaging Bulk | Large Recovered Length 0.512" (13.00mm) |
Part Status Active | Small Recovered Length 0.630" (16.00mm) |
Type Boot | Total Length Recovered 1.575" (40.00mm) |
Color Black | Shelf Life 36 Months |
Material Elastomer | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 0.984" (24.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 447,72164 Kč | 123 123,45 Kč |
| Unit Price without VAT: | 447,72164 Kč |
|---|---|
| Unit Price with VAT: | 541,74318 Kč |


