
202K185-25L-0 | |
|---|---|
DigiKey Part Number | A120836-ND |
Manufacturer | |
Manufacturer Product Number | 202K185-25L-0 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 85 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.600" (66.04mm) | |
Large Diameter Recovered | 1.752" (44.50mm) | |
Small Diameter Supplied | 2.600" (66.04mm) | |
Small Diameter Recovered | 0.661" (16.79mm) | |
Large Recovered Length | 3.540" (89.92mm) | |
Small Recovered Length | 2.028" (51.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.690" (169.93mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,89000 Kč | 919,89 Kč |
| 5 | 757,42200 Kč | 3 787,11 Kč |
| 10 | 696,60800 Kč | 6 966,08 Kč |
| 20 | 640,70950 Kč | 12 814,19 Kč |
| 50 | 601,18800 Kč | 30 059,40 Kč |
| Unit Price without VAT: | 919,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 113,06690 Kč |


