
202K174-25-0 | |
|---|---|
DigiKey Part Number | 202K174-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K174-25-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.362" (59.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.382" (35.10mm) |
Series | Small Diameter Supplied 2.362" (59.99mm) |
Packaging Bulk | Small Diameter Recovered 0.618" (15.70mm) |
Part Status Active | Large Recovered Length 2.830" (71.88mm) |
Type Boot | Small Recovered Length 1.970" (50.04mm) |
Shell Size - Insert 74 | Total Length Recovered 5.120" (130.05mm) |
Features Fluid Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 477,63000 Kč | 1 477,63 Kč |
| 10 | 1 256,05800 Kč | 12 560,58 Kč |
| 25 | 1 177,45880 Kč | 29 436,47 Kč |
| 50 | 1 121,30580 Kč | 56 065,29 Kč |
| 100 | 1 067,85960 Kč | 106 785,96 Kč |
| Unit Price without VAT: | 1 477,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 787,93230 Kč |





