Heat Shrink Boot Black 63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K163-3-0

DigiKey Part Number
202K163-3-0-ND
Manufacturer
Manufacturer Product Number
202K163-3-0
Description
HEATSHRINK BOOT SZ63 BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.690" (42.93mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
1.110" (28.19mm)
Series
Small Diameter Supplied
1.690" (42.93mm)
Packaging
Bulk
Small Diameter Recovered
0.390" (9.91mm)
Part Status
Active
Large Recovered Length
2.402" (61.01mm)
Type
Boot
Small Recovered Length
1.180" (29.97mm)
Shell Size - Insert
63
Total Length Recovered
3.898" (99.01mm)
Features
Flame Retardant, Lip
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1640,02000 Kč640,02 Kč
10543,91100 Kč5 439,11 Kč
25509,85680 Kč12 746,42 Kč
50485,52840 Kč24 276,42 Kč
100462,37180 Kč46 237,18 Kč
250433,45836 Kč108 364,59 Kč
500412,79800 Kč206 399,00 Kč
Manufacturers Standard Package
Unit Price without VAT:640,02000 Kč
Unit Price with VAT:774,42420 Kč