202K121-25-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K163-25-02-0

DigiKey Part Number
A125905-ND
Manufacturer
Manufacturer Product Number
202K163-25-02-0
Description
HEATSHRINK BOOT SZ63 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
63
Features
Fluid Resistant, Lip
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.690" (42.93mm)
Large Diameter Recovered
1.110" (28.19mm)
Small Diameter Supplied
1.690" (42.93mm)
Small Diameter Recovered
0.390" (9.91mm)
Large Recovered Length
0.830" (21.08mm)
Small Recovered Length
0.830" (21.08mm)
Total Length Supplied
-
Total Length Recovered
2.323" (59.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1703,91000 Kč703,91 Kč
10598,19900 Kč5 981,99 Kč
25560,74680 Kč14 018,67 Kč
50533,99640 Kč26 699,82 Kč
100508,52590 Kč50 852,59 Kč
250476,72692 Kč119 181,73 Kč
Manufacturers Standard Package
Unit Price without VAT:703,91000 Kč
Unit Price with VAT:851,73110 Kč