
202K163-25-01/225-0 | |
|---|---|
DigiKey Part Number | 202K163-25-01/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-25-01/225-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.690" (42.93mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.690" (42.93mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.610" (40.89mm) |
Type Boot | Small Recovered Length 0.830" (21.08mm) |
Shell Size - Insert 63 | Total Length Recovered 3.110" (78.99mm) |
Features Adhesive Coating, Fluid Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,71000 Kč | 1 184,71 Kč |
| 10 | 1 006,89600 Kč | 10 068,96 Kč |
| 25 | 943,89360 Kč | 23 597,34 Kč |
| 50 | 898,87400 Kč | 44 943,70 Kč |
| 100 | 856,01710 Kč | 85 601,71 Kč |
| 250 | 802,50576 Kč | 200 626,44 Kč |
| Unit Price without VAT: | 1 184,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,49910 Kč |


