
202K163-100/86-0 | |
|---|---|
DigiKey Part Number | 202K163-100/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-100/86-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Adhesive Coating, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.984" (24.99mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 2.402" (61.01mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.898" (99.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,02000 Kč | 662,02 Kč |
| 10 | 562,60300 Kč | 5 626,03 Kč |
| 25 | 527,38680 Kč | 13 184,67 Kč |
| 50 | 502,21940 Kč | 25 110,97 Kč |
| 100 | 478,27070 Kč | 47 827,07 Kč |
| 250 | 448,36164 Kč | 112 090,41 Kč |
| Unit Price without VAT: | 662,02000 Kč |
|---|---|
| Unit Price with VAT: | 801,04420 Kč |


