Heat Shrink Boot Black 53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K153-25/86-0

DigiKey Part Number
202K153-25/86-0-ND
Manufacturer
Manufacturer Product Number
202K153-25/86-0
Description
HEATSHRINK BOOT SZ53 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 53
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.420" (36.07mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.882" (22.40mm)
Series
Small Diameter Supplied
1.420" (36.07mm)
Packaging
Bulk
Small Diameter Recovered
0.331" (8.41mm)
Part Status
Active
Large Recovered Length
1.654" (42.01mm)
Type
Boot
Small Recovered Length
1.180" (29.97mm)
Shell Size - Insert
53
Total Length Recovered
3.150" (80.01mm)
Features
Adhesive Coating, Fluid Resistant, Lip
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1607,68000 Kč607,68 Kč
10516,38300 Kč5 163,83 Kč
25484,04600 Kč12 101,15 Kč
50460,95220 Kč23 047,61 Kč
100438,96740 Kč43 896,74 Kč
250411,51460 Kč102 878,65 Kč
500391,90164 Kč195 950,82 Kč
Manufacturers Standard Package
Unit Price without VAT:607,68000 Kč
Unit Price with VAT:735,29280 Kč