878503-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202K142-25-01-0

DigiKey Part Number
A139040-ND
Manufacturer
Manufacturer Product Number
202K142-25-01-0
Description
HEATSHRINK BOOT SZ42 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 42
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
42
Features
Fluid Resistant, Lip
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.220" (30.99mm)
Large Diameter Recovered
0.710" (18.03mm)
Small Diameter Supplied
1.220" (30.99mm)
Small Diameter Recovered
0.280" (7.11mm)
Large Recovered Length
0.591" (15.01mm)
Small Recovered Length
0.670" (17.02mm)
Total Length Supplied
-
Total Length Recovered
1.850" (46.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1569,19000 Kč569,19 Kč
10483,79200 Kč4 837,92 Kč
25453,50120 Kč11 337,53 Kč
50431,86600 Kč21 593,30 Kč
100411,26860 Kč41 126,86 Kč
250385,54592 Kč96 386,48 Kč
500367,16926 Kč183 584,63 Kč
Manufacturers Standard Package
Unit Price without VAT:569,19000 Kč
Unit Price with VAT:688,71990 Kč