
202K132-100/180-0 | |
|---|---|
DigiKey Part Number | A145284-ND |
Manufacturer | |
Manufacturer Product Number | 202K132-100/180-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.180" (29.97mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.559" (14.20mm) |
Series | Small Diameter Supplied 0.591" (15.01mm) |
Packaging Bulk | Small Diameter Recovered 0.232" (5.89mm) |
Part Status Active | Large Recovered Length 1.260" (32.00mm) |
Type Boot | Small Recovered Length 0.710" (18.03mm) |
Shell Size - Insert 32 | Total Length Recovered 2.170" (55.12mm) |
Features Adhesive Coating, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,81000 Kč | 597,81 Kč |
| 10 | 508,15200 Kč | 5 081,52 Kč |
| 25 | 476,34400 Kč | 11 908,60 Kč |
| 50 | 453,61560 Kč | 22 680,78 Kč |
| 100 | 431,97930 Kč | 43 197,93 Kč |
| 250 | 404,96324 Kč | 101 240,81 Kč |
| 500 | 385,66186 Kč | 192 830,93 Kč |
| Unit Price without VAT: | 597,81000 Kč |
|---|---|
| Unit Price with VAT: | 723,35010 Kč |


