Heat Shrink Boot Black 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D921-25-0

DigiKey Part Number
202D921-25-0-ND
Manufacturer
Manufacturer Product Number
202D921-25-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.760" (19.30mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.512" (13.00mm)
Series
Small Diameter Supplied
0.250" (6.35mm)
Packaging
Bulk
Small Diameter Recovered
0.083" (2.11mm)
Part Status
Active
Large Recovered Length
0.618" (15.70mm)
Type
Boot
Small Recovered Length
1.480" (37.59mm)
Shell Size - Insert
21
Total Length Recovered
2.370" (60.20mm)
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,88000 Kč573,88 Kč
10487,72100 Kč4 877,21 Kč
25457,18520 Kč11 429,63 Kč
50435,36840 Kč21 768,42 Kč
100414,60130 Kč41 460,13 Kč
250388,67300 Kč97 168,25 Kč
500370,14770 Kč185 073,85 Kč
Manufacturers Standard Package
Unit Price without VAT:573,88000 Kč
Unit Price with VAT:694,39480 Kč