096673-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D221-4/86-0

DigiKey Part Number
202D221-4/86-0-ND
Manufacturer
Manufacturer Product Number
202D221-4/86-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
21
Features
Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant
Color
Black
Material
Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied
1.012" (25.70mm)
Large Diameter Recovered
0.591" (15.00mm)
Small Diameter Supplied
1.012" (25.70mm)
Small Diameter Recovered
0.291" (7.39mm)
Large Recovered Length
0.591" (15.01mm)
Small Recovered Length
3.882" (98.60mm)
Total Length Supplied
-
Total Length Recovered
4.772" (121.21mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1580,77000 Kč580,77 Kč
10493,62300 Kč4 936,23 Kč
25462,72120 Kč11 568,03 Kč
50440,64380 Kč22 032,19 Kč
100419,62960 Kč41 962,96 Kč
250393,38576 Kč98 346,44 Kč
500374,69000 Kč187 345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:580,77000 Kč
Unit Price with VAT:702,73170 Kč