
202D211-4-0 | |
|---|---|
DigiKey Part Number | A101239-ND |
Manufacturer | |
Manufacturer Product Number | 202D211-4-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.882" (22.40mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.449" (11.40mm) |
Series | Small Diameter Supplied 0.882" (22.40mm) |
Packaging Bulk | Small Diameter Recovered 0.252" (6.40mm) |
Part Status Active | Large Recovered Length 0.559" (14.20mm) |
Type Boot | Small Recovered Length 3.402" (86.41mm) |
Shell Size - Insert 11 | Total Length Recovered 4.169" (105.89mm) |
Features Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,69000 Kč | 502,69 Kč |
| 10 | 427,18300 Kč | 4 271,83 Kč |
| 25 | 400,42360 Kč | 10 010,59 Kč |
| 50 | 381,31940 Kč | 19 065,97 Kč |
| 100 | 371,15010 Kč | 37 115,01 Kč |
| Unit Price without VAT: | 502,69000 Kč |
|---|---|
| Unit Price with VAT: | 608,25490 Kč |


