
202D132-25-0 | |
|---|---|
DigiKey Part Number | A104815-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-25-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.563" (14.30mm) | |
Small Diameter Supplied | 1.118" (28.40mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.091" (27.71mm) | |
Small Recovered Length | 0.850" (21.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.161" (54.89mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,36000 Kč | 458,36 Kč |
| 10 | 389,48800 Kč | 3 894,88 Kč |
| 25 | 365,09520 Kč | 9 127,38 Kč |
| 50 | 347,67660 Kč | 17 383,83 Kč |
| 100 | 331,09000 Kč | 33 109,00 Kč |
| 250 | 310,38140 Kč | 77 595,35 Kč |
| 500 | 295,58626 Kč | 147 793,13 Kč |
| Unit Price without VAT: | 458,36000 Kč |
|---|---|
| Unit Price with VAT: | 554,61560 Kč |



