
| 202D121-3/42-0 | |
|---|---|
| DigiKey Part Number | 202D121-3/42-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 202D121-3/42-0 | 
| Description | HEATSHRINK BOOT SZ21 BLACK | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Boot Black 21 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Boot | |
| Shell Size - Insert | 21 | |
| Features | - | |
| Color | Black | |
| Material | Polyolefin (PO), Semi-Rigid | |
| Large Diameter Supplied | 0.917" (23.29mm) | |
| Large Diameter Recovered | 0.413" (10.49mm) | |
| Small Diameter Supplied | 0.917" (23.29mm) | |
| Small Diameter Recovered | 0.220" (5.59mm) | |
| Large Recovered Length | 0.831" (21.11mm) | |
| Small Recovered Length | - | |
| Total Length Supplied | - | |
| Total Length Recovered | 1.500" (38.10mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 477,50000 Kč | 477,50 Kč | 
| 10 | 405,77900 Kč | 4 057,79 Kč | 
| 25 | 380,36680 Kč | 9 509,17 Kč | 
| 50 | 362,21580 Kč | 18 110,79 Kč | 
| 100 | 344,93640 Kč | 34 493,64 Kč | 
| 250 | 323,36104 Kč | 80 840,26 Kč | 
| 500 | 307,94878 Kč | 153 974,39 Kč | 
| Unit Price without VAT: | 477,50000 Kč | 
|---|---|
| Unit Price with VAT: | 577,77500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic