
202A142-25-0 | |
|---|---|
DigiKey Part Number | 202A142-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A142-25-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.220" (30.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.701" (17.81mm) |
Series | Small Diameter Supplied 1.220" (30.99mm) |
Packaging Bulk | Small Diameter Recovered 0.291" (7.39mm) |
Part Status Active | Large Recovered Length 1.402" (35.61mm) |
Type Boot | Small Recovered Length 0.870" (22.10mm) |
Shell Size - Insert 42 | Total Length Recovered 2.630" (66.80mm) |
Features Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,28000 Kč | 498,28 Kč |
| 10 | 423,55100 Kč | 4 235,51 Kč |
| 25 | 397,03840 Kč | 9 925,96 Kč |
| 50 | 378,09000 Kč | 18 904,50 Kč |
| 100 | 360,05270 Kč | 36 005,27 Kč |
| 250 | 337,53360 Kč | 84 383,40 Kč |
| 500 | 321,44284 Kč | 160 721,42 Kč |
| Unit Price without VAT: | 498,28000 Kč |
|---|---|
| Unit Price with VAT: | 602,91880 Kč |


