Heat Shrink Boot Black 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202A132-25/225-0

DigiKey Part Number
202A132-25/225-0-ND
Manufacturer
Manufacturer Product Number
202A132-25/225-0
Description
HEATSHRINK BOOT SZ32 BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.118" (28.40mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.559" (14.20mm)
Series
Small Diameter Supplied
1.118" (28.40mm)
Packaging
Bulk
Small Diameter Recovered
0.260" (6.60mm)
Part Status
Active
Large Recovered Length
1.098" (27.89mm)
Type
Boot
Small Recovered Length
0.630" (16.00mm)
Shell Size - Insert
32
Total Length Recovered
2.020" (51.31mm)
Features
Adhesive Coating, Fluid Resistant
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,44000 Kč459,44 Kč
10390,50000 Kč3 905,00 Kč
25366,04560 Kč9 151,14 Kč
50348,57940 Kč17 428,97 Kč
100336,44050 Kč33 644,05 Kč
Manufacturers Standard Package
Unit Price without VAT:459,44000 Kč
Unit Price with VAT:555,92240 Kč