
202A121-25-0 | |
|---|---|
DigiKey Part Number | 202A121-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A121-25-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.969" (24.61mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | 0.969" (24.61mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,38000 Kč | 344,38 Kč |
| 10 | 292,70000 Kč | 2 927,00 Kč |
| 25 | 274,37400 Kč | 6 859,35 Kč |
| 50 | 261,27260 Kč | 13 063,63 Kč |
| 100 | 248,80680 Kč | 24 880,68 Kč |
| 250 | 233,24244 Kč | 58 310,61 Kč |
| 500 | 222,12338 Kč | 111 061,69 Kč |
| Unit Price without VAT: | 344,38000 Kč |
|---|---|
| Unit Price with VAT: | 416,69980 Kč |



