
202A111-25-G07-0 | |
|---|---|
DigiKey Part Number | A101512-ND |
Manufacturer | |
Manufacturer Product Number | 202A111-25-G07-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.670" (17.02mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.311" (7.90mm) |
Series | Small Diameter Supplied 0.670" (17.02mm) |
Packaging Box | Small Diameter Recovered 0.090" (2.29mm) |
Part Status Active | Large Recovered Length 0.551" (14.00mm) |
Type Boot | Small Recovered Length 0.236" (5.99mm) |
Shell Size - Insert 11 | Total Length Recovered 0.984" (24.99mm) |
Features Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,08000 Kč | 414,08 Kč |
| 10 | 351,98900 Kč | 3 519,89 Kč |
| 25 | 329,94560 Kč | 8 248,64 Kč |
| 50 | 314,19720 Kč | 15 709,86 Kč |
| 100 | 299,20890 Kč | 29 920,89 Kč |
| 250 | 280,49296 Kč | 70 123,24 Kč |
| 500 | 267,12102 Kč | 133 560,51 Kč |
| Unit Price without VAT: | 414,08000 Kč |
|---|---|
| Unit Price with VAT: | 501,03680 Kč |

