
201M120-19B | |
---|---|
DigiKey Part Number | A125883-ND |
Manufacturer | |
Manufacturer Product Number | 201M120-19B |
Description | CONN BACKSH ADPT SZ20 1 3/16-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.343" (34.10mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 715,19000 Kč | 2 715,19 Kč |
10 | 2 308,00600 Kč | 23 080,06 Kč |
25 | 2 163,66200 Kč | 54 091,55 Kč |
50 | 2 060,53700 Kč | 103 026,85 Kč |
100 | 2 026,23830 Kč | 202 623,83 Kč |
Unit Price without VAT: | 2 715,19000 Kč |
---|---|
Unit Price with VAT: | 3 285,37990 Kč |