
201451-000 | |
|---|---|
DigiKey Part Number | 201451-000-ND |
Manufacturer | |
Manufacturer Product Number | 201451-000 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.710" (18.03mm) | |
Length - Overall | 1.850" (46.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Yellow | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 Kč | 47,08 Kč |
| 10 | 39,91000 Kč | 399,10 Kč |
| 25 | 37,41920 Kč | 935,48 Kč |
| 50 | 35,62760 Kč | 1 781,38 Kč |
| 100 | 33,92370 Kč | 3 392,37 Kč |
| 250 | 31,79908 Kč | 7 949,77 Kč |
| 500 | 30,28098 Kč | 15 140,49 Kč |
| 1 000 | 28,83580 Kč | 28 835,80 Kč |
| 2 500 | 27,03159 Kč | 67 578,98 Kč |
| Unit Price without VAT: | 47,08000 Kč |
|---|---|
| Unit Price with VAT: | 56,96680 Kč |


