
2000973-1 | |
|---|---|
DigiKey Part Number | A118892-ND |
Manufacturer | |
Manufacturer Product Number | 2000973-1 |
Description | RCPT BACKPLANE MT V66.1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Carrier For Multi-Mode MT Ferrules |
Datasheet | Datasheet |
EDA/CAD Models | 2000973-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Housing Carrier | |
For Use With/Related Products | Multi-Mode MT Ferrules | |
Specifications | Vita 66.1 Receptacle, Backplane | |
Material | Aluminum Alloy | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 852,99000 Kč | 16 852,99 Kč |
| 10 | 14 437,70000 Kč | 144 377,00 Kč |
| Unit Price without VAT: | 16 852,99000 Kč |
|---|---|
| Unit Price with VAT: | 20 392,11790 Kč |

