


2000676-9 | |
|---|---|
DigiKey Part Number | 2000676-9-ND |
Manufacturer | |
Manufacturer Product Number | 2000676-9 |
Description | KEYED GUIDE PIN, MACHINED, MULTI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For MULTIGIG RT and RT 2 Series M5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 2000676-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT and RT 2 Series | |
Specifications | M5 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,25000 Kč | 775,25 Kč |
| 10 | 658,89600 Kč | 6 588,96 Kč |
| 25 | 617,66040 Kč | 15 441,51 Kč |
| 50 | 588,19180 Kč | 29 409,59 Kč |
| 100 | 560,14260 Kč | 56 014,26 Kč |
| 250 | 525,11800 Kč | 131 279,50 Kč |
| Unit Price without VAT: | 775,25000 Kč |
|---|---|
| Unit Price with VAT: | 938,05250 Kč |

