
2000676-7 | |
|---|---|
DigiKey Part Number | A145072-ND |
Manufacturer | |
Manufacturer Product Number | 2000676-7 |
Description | KEYED GUIDE PIN, MACHINED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For MULTIGIG RT and RT 2 Series M5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 2000676-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT and RT 2 Series | |
Specifications | M5 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,22000 Kč | 1 414,22 Kč |
| 10 | 1 202,13600 Kč | 12 021,36 Kč |
| 25 | 1 126,91240 Kč | 28 172,81 Kč |
| 50 | 1 073,17000 Kč | 53 658,50 Kč |
| 100 | 1 022,00840 Kč | 102 200,84 Kč |
| Unit Price without VAT: | 1 414,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,20620 Kč |




