
1996884-1 | |
|---|---|
DigiKey Part Number | A103875-ND |
Manufacturer | |
Manufacturer Product Number | 1996884-1 |
Description | CONN PLUG VITA 67 4POS PCB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Pins Through Hole VITA 67 |
Datasheet | Datasheet |
EDA/CAD Models | 1996884-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | VITA 67 | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | - | |
Contact Layout, Typical | 4 Coax | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 200VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 158,05000 Kč | 7 158,05 Kč |
| 10 | 6 085,51300 Kč | 60 855,13 Kč |
| 25 | 5 844,27160 Kč | 146 106,79 Kč |
| Unit Price without VAT: | 7 158,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 661,24050 Kč |


