
1996165-1 | |
|---|---|
DigiKey Part Number | 1996165-1-ND |
Manufacturer | |
Manufacturer Product Number | 1996165-1 |
Description | CONN PLUG ARINC 150/BLANK/85 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Plug Connector Arinc 150/Blank/85/// |
Datasheet | Datasheet |
EDA/CAD Models | 1996165-1 Models |
Category | Cavity A 150 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cavity B Blank |
Series | Cavity C 85 |
Packaging Bulk | Sealed Un-Sealed |
Part Status Active | Shell Plating Electroless Nickel |
Shell Style Plug | Features Dust Cap, Rear Release |
Class Non-Environmental | Note Partially Loaded |
Shell Size 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16 676,87200 Kč | 416 921,80 Kč |
| Unit Price without VAT: | 16 676,87200 Kč |
|---|---|
| Unit Price with VAT: | 20 179,01512 Kč |










