
1925254-1 | |
|---|---|
DigiKey Part Number | A118872-ND |
Manufacturer | |
Manufacturer Product Number | 1925254-1 |
Description | CIRC CBL 8POS PLUG TO WIRE 3' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1925254-1 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | 2nd Connector Type Wire Leads |
Series | Length 3.00' (914.40mm) |
Packaging Box | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Individual Wires with Terminals |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Base Product Number |
1st Connector Number of Positions Loaded All |

