
1925214-9 | |
|---|---|
DigiKey Part Number | A118850-ND |
Manufacturer | |
Manufacturer Product Number | 1925214-9 |
Description | CABLE ASSY D-NANO-D 9P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1925214-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 882,11000 Kč | 3 882,11 Kč |
| 10 | 3 300,15100 Kč | 33 001,51 Kč |
| 25 | 3 093,79480 Kč | 77 344,87 Kč |
| 50 | 2 946,35540 Kč | 147 317,77 Kč |
| Unit Price without VAT: | 3 882,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 697,35310 Kč |



