
1757839-3 | |
|---|---|
DigiKey Part Number | 1757839-3-ND |
Manufacturer | |
Manufacturer Product Number | 1757839-3 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1757839-3 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 712,60000 Kč | 1 712,60 Kč |
| 10 | 1 455,72800 Kč | 14 557,28 Kč |
| 25 | 1 364,64320 Kč | 34 116,08 Kč |
| 50 | 1 299,57880 Kč | 64 978,94 Kč |
| 100 | 1 237,63680 Kč | 123 763,68 Kč |
| Unit Price without VAT: | 1 712,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 072,24600 Kč |





