


1757836-4 | |
|---|---|
DigiKey Part Number | 1122-1302-ND |
Manufacturer | |
Manufacturer Product Number | 1757836-4 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1757836-4 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Color Black |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 614,54000 Kč | 1 614,54 Kč |
| 10 | 1 372,30300 Kč | 13 723,03 Kč |
| 25 | 1 286,44680 Kč | 32 161,17 Kč |
| 50 | 1 225,10740 Kč | 61 255,37 Kč |
| 100 | 1 166,70350 Kč | 116 670,35 Kč |
| Unit Price without VAT: | 1 614,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 953,59340 Kč |



