
166046-1 | |
|---|---|
DigiKey Part Number | 166046-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166046-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 22,31247 Kč | 2 677 496,40 Kč |
| Unit Price without VAT: | 22,31247 Kč |
|---|---|
| Unit Price with VAT: | 26,99809 Kč |


