164581-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164581-000

DigiKey Part Number
A104720-ND
Manufacturer
Manufacturer Product Number
164581-000
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
164581-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
-
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
1.495" (37.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Yellow
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 376
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,41000 Kč40,41 Kč
1034,32800 Kč343,28 Kč
2532,17800 Kč804,45 Kč
5030,63680 Kč1 531,84 Kč
10029,17240 Kč2 917,24 Kč
25027,34396 Kč6 835,99 Kč
50026,03874 Kč13 019,37 Kč
1 00024,79603 Kč24 796,03 Kč
2 50023,24436 Kč58 110,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,41000 Kč
Unit Price with VAT:48,89610 Kč