
1618416-9 | |
|---|---|
DigiKey Part Number | 844-1618416-9-ND |
Manufacturer | |
Manufacturer Product Number | 1618416-9 |
Description | EV210GXANA 1000V 24-48VDC COIL N |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 1618416-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Wire Leads | |
Contact Material | Copper | |
Coil Resistance | 11Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 653,44000 Kč | 8 653,44 Kč |
| 10 | 7 703,94200 Kč | 77 039,42 Kč |
| 25 | 7 355,29960 Kč | 183 882,49 Kč |
| Unit Price without VAT: | 8 653,44000 Kč |
|---|---|
| Unit Price with VAT: | 10 470,66240 Kč |

