New at DigiKey
1618416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618416-5

DigiKey Part Number
844-1618416-5-ND
Manufacturer
Manufacturer Product Number
1618416-5
Description
EV210GAANB 1000V 9-36VDC COIL NC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 9VDC Coil
Datasheet
 Datasheet
EDA/CAD Models
1618416-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Coil Voltage
9VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Wire Leads
Contact Material
Copper
Coil Resistance
11Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 355,05000 Kč14 355,05 Kč
1012 779,13900 Kč127 791,39 Kč
Manufacturers Standard Package
Unit Price without VAT:14 355,05000 Kč
Unit Price with VAT:17 369,61050 Kč