General Purpose Relay SPST-NO (1 Form A) 16VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 16VDC Coil Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1618239-4

DigiKey Part Number
A104300-ND
Manufacturer
Manufacturer Product Number
1618239-4
Description
RELAY K40P SERIES HIGH VOLTAGE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 16VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
35 A
Switching Voltage
5000VDC - Nom
Load - Max Switching
-
Coil Current
200 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Wire Leads
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
1 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
80 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
617 927,47833 Kč107 564,87 Kč
Unit Price without VAT:17 927,47833 Kč
Unit Price with VAT:21 692,24878 Kč