1617169-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 351,96080 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 083,55789 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 2 283,59868 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617169-2

DigiKey Part Number
1617169-2-ND
Manufacturer
Manufacturer Product Number
1617169-2
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617169-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
11.3 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Through Hole
Operate Time
4 ms
Coil Voltage
18VDC
Release Time
7.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Coil Resistance
1.6 kOhms
Coil Current
11.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1617167-3TE Connectivity Aerospace, Defense and Marine01617167-3-ND2 351,96080 KčParametric Equivalent
2-1617146-6TE Connectivity Aerospace, Defense and Marine02-1617146-6-ND2 083,55789 KčParametric Equivalent
7-1617542-5TE Connectivity Aerospace, Defense and Marine07-1617542-5-ND2 283,59868 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 385,05780 Kč119 252,89 Kč
Unit Price without VAT:2 385,05780 Kč
Unit Price with VAT:2 885,91994 Kč