Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1617149-9 | |
|---|---|
DigiKey Part Number | 1617149-9-ND |
Manufacturer | |
Manufacturer Product Number | 1617149-9 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617149-9 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.6 VDC |
Packaging Bulk | Must Release Voltage 0.23 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/41 |
Coil Current 50 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617127-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617127-4-ND | 1 961,80810 Kč | Parametric Equivalent |
| 1617131-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617131-7-ND | 1 621,33491 Kč | Parametric Equivalent |
| 1617151-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617151-3-ND | 1 838,05160 Kč | Parametric Equivalent |
| 2-1617351-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617351-2-ND | 1 626,11880 Kč | Parametric Equivalent |
| 4-1617351-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617351-3-ND | 1 831,20281 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1 809,75188 Kč | 57 912,06 Kč |
| Unit Price without VAT: | 1 809,75188 Kč |
|---|---|
| Unit Price with VAT: | 2 189,79977 Kč |




