Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1617131-9 | |
|---|---|
DigiKey Part Number | 1617131-9-ND |
Manufacturer | |
Manufacturer Product Number | 1617131-9 |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617131-9 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.4 VDC |
Packaging Bulk | Must Release Voltage 0.28 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 30 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1617543-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617543-8-ND | 1 732,19294 Kč | Parametric Equivalent |
| 3-1617543-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617543-9-ND | 1 732,19294 Kč | Parametric Equivalent |
| 6-1617542-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617542-7-ND | 1 873,32645 Kč | Parametric Equivalent |
| 6-1617543-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617543-0-ND | 1 595,32164 Kč | Parametric Equivalent |
| 6-1617543-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617543-1-ND | 1 995,43300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 995,43300 Kč | 59 862,99 Kč |
| Unit Price without VAT: | 1 995,43300 Kč |
|---|---|
| Unit Price with VAT: | 2 414,47393 Kč |




